T494 smt tantalum capacitor,47uF 16Vdc

RS Stock No.: 451-6149Brand: KEMETManufacturers Part No.: T494C476K016AS
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

500mΩ

Lead Pitch

3.1mm

Tolerance

±10%

Length

6mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

T494

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Lead Diameter

1mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

7.5 μA

Product details

T494 Series

KEMET T494 series tantalum surface mount capacitors are a lower ESR version of the popular T491 series, designed specifically for automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors.
The T494 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

You may be interested in
KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T494 Series
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

T494 smt tantalum capacitor,47uF 16Vdc

P.O.A.

T494 smt tantalum capacitor,47uF 16Vdc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T494 Series
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

500mΩ

Lead Pitch

3.1mm

Tolerance

±10%

Length

6mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

T494

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Lead Diameter

1mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

7.5 μA

Product details

T494 Series

KEMET T494 series tantalum surface mount capacitors are a lower ESR version of the popular T491 series, designed specifically for automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors.
The T494 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

You may be interested in
KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T494 Series
P.O.A.Each (In a Pack of 10) (ex VAT)