KEMET 10μF MnO2 Tantalum Capacitor 16V dc, T502 Series

RS Stock No.: 124-1202Brand: KEMETManufacturers Part No.: T502B106K016AG6110
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3528

Equivalent Series Resistance

2.8Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.8mm

Dimensions

3.5 x 2.8 x 1.8mm

Series

T502

Maximum Operating Temperature

+230°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

1.6 μA

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Country of Origin

United States

Product details

Kemet T502 Series

T502 Tantalum Capacitors from KEMET provide a high temperature surface mount solution. With the ability to operate in temperatures up to +230°C, these tantalum capacitors provide you optimum performance. The T502 series has a moisture sensitivity level 1 under J STD 020, with an unlimited floor lifetime at ≤ 30°C / 85% RH.

Qualified at +230°C at 0.33Vr for 1000 hours of life
F-Tech and 100% SBDS (patented Simulated Breakdown Voltage Screening from KEMET)
Gold-plated terminals as standard
Meets MSL 1 standards for Pb-Free assembly according to JEDEC J-STD-020
Voltage derating applies (67% at +230°C)
3 Sigma screening for iL, DF and ESR

Applications

With a maximum operating temperature of +230°C, these tantalum capacitors are suited to high temperature environments. Ideal uses include filtering and decoupling in down-hole and measurement-while-drilling (MWD) applications.

SMT 230°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 10μF MnO2 Tantalum Capacitor 16V dc, T502 Series

P.O.A.

KEMET 10μF MnO2 Tantalum Capacitor 16V dc, T502 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Technology

MnO2

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3528

Equivalent Series Resistance

2.8Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.8mm

Dimensions

3.5 x 2.8 x 1.8mm

Series

T502

Maximum Operating Temperature

+230°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

1.6 μA

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Country of Origin

United States

Product details

Kemet T502 Series

T502 Tantalum Capacitors from KEMET provide a high temperature surface mount solution. With the ability to operate in temperatures up to +230°C, these tantalum capacitors provide you optimum performance. The T502 series has a moisture sensitivity level 1 under J STD 020, with an unlimited floor lifetime at ≤ 30°C / 85% RH.

Qualified at +230°C at 0.33Vr for 1000 hours of life
F-Tech and 100% SBDS (patented Simulated Breakdown Voltage Screening from KEMET)
Gold-plated terminals as standard
Meets MSL 1 standards for Pb-Free assembly according to JEDEC J-STD-020
Voltage derating applies (67% at +230°C)
3 Sigma screening for iL, DF and ESR

Applications

With a maximum operating temperature of +230°C, these tantalum capacitors are suited to high temperature environments. Ideal uses include filtering and decoupling in down-hole and measurement-while-drilling (MWD) applications.

SMT 230°C