Technical documents
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
68µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
B/3528-21
Equivalent Series Resistance
70mΩ
Lead Pitch
1.9mm
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Maximum Operating Temperature
+105°C
Dimensions
3.5 x 2.8 x 1.9mm
Series
T520
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
43 μA dc
Dissipation Factor
8%
Product details
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
68µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
B/3528-21
Equivalent Series Resistance
70mΩ
Lead Pitch
1.9mm
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Maximum Operating Temperature
+105°C
Dimensions
3.5 x 2.8 x 1.9mm
Series
T520
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
43 μA dc
Dissipation Factor
8%
Product details
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
