Kemet 330μF Polymer Electrolytic Capacitor 16V dc, T523 Series

RS Stock No.: 144-1790Brand: KEMETManufacturers Part No.: T523H337M016APE070
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7360-20

Equivalent Series Resistance

70mΩ

Lead Pitch

3.3mm

Tolerance

±20%

Length

7.3mm

Depth

6mm

Height

1.9mm

Dimensions

7.3 x 6 x 1.9mm

Series

T523

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

Solder

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

528 μA

Tolerance Plus

+20%

Surge Voltage

20.8V

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kemet 330μF Polymer Electrolytic Capacitor 16V dc, T523 Series

P.O.A.

Kemet 330μF Polymer Electrolytic Capacitor 16V dc, T523 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7360-20

Equivalent Series Resistance

70mΩ

Lead Pitch

3.3mm

Tolerance

±20%

Length

7.3mm

Depth

6mm

Height

1.9mm

Dimensions

7.3 x 6 x 1.9mm

Series

T523

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

Solder

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

528 μA

Tolerance Plus

+20%

Surge Voltage

20.8V

Country of Origin

United States