Kemet 330μF Polymer Electrolytic Capacitor 10V dc, T523 Series

RS Stock No.: 144-1768Brand: KEMETManufacturers Part No.: T523J337M010APE070
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7360-15

Equivalent Series Resistance

70mΩ

Lead Pitch

3.3mm

Tolerance

±20%

Length

7.3mm

Depth

6mm

Height

1.5mm

Dimensions

7.3 x 6 x 1.5mm

Series

T523

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Surge Voltage

13V

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

Solder

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

330 μA

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kemet 330μF Polymer Electrolytic Capacitor 10V dc, T523 Series

P.O.A.

Kemet 330μF Polymer Electrolytic Capacitor 10V dc, T523 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7360-15

Equivalent Series Resistance

70mΩ

Lead Pitch

3.3mm

Tolerance

±20%

Length

7.3mm

Depth

6mm

Height

1.5mm

Dimensions

7.3 x 6 x 1.5mm

Series

T523

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Surge Voltage

13V

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

Solder

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

330 μA

Country of Origin

United States