Technical documents
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
220µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
7343
Equivalent Series Resistance
25mΩ
Lead Pitch
3.8mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Maximum Operating Temperature
+125°C
Dimensions
7.3 x 4.3 x 2.8mm
Series
T591
Electrolyte Type
Solid
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
139 μA
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical documents
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
220µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
7343
Equivalent Series Resistance
25mΩ
Lead Pitch
3.8mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Maximum Operating Temperature
+125°C
Dimensions
7.3 x 4.3 x 2.8mm
Series
T591
Electrolyte Type
Solid
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
139 μA
Country of Origin
China