Kemet 220μF Polymer Electrolytic Capacitor 4V dc, T591 Series

RS Stock No.: 144-1774Brand: KEMETManufacturers Part No.: T591V227M004ATE018
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

7343-20

Equivalent Series Resistance

18mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

T591

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

Solder

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

88 μA

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kemet 220μF Polymer Electrolytic Capacitor 4V dc, T591 Series

P.O.A.

Kemet 220μF Polymer Electrolytic Capacitor 4V dc, T591 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

7343-20

Equivalent Series Resistance

18mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

T591

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

Solder

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

88 μA

Country of Origin

China