Technical documents
Specifications
Brand
KernWeighing Capacity
15kg
Scale Type
Counting
Resolution
3000
Calibrated
PreCal
Parts Counting
Yes
Plug Type
Europe
Weighpan Dimensions
300 x 330 x 110mm
Weighpan Length
300mm
Weighpan Width
330mm
Weighpan Height
110mm
Weighpan Diameter
300 x 225mm
Net Weight
4000g
Model Number p
CXB 15K5NM+C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
KernWeighing Capacity
15kg
Scale Type
Counting
Resolution
3000
Calibrated
PreCal
Parts Counting
Yes
Plug Type
Europe
Weighpan Dimensions
300 x 330 x 110mm
Weighpan Length
300mm
Weighpan Width
330mm
Weighpan Height
110mm
Weighpan Diameter
300 x 225mm
Net Weight
4000g
Model Number p
CXB 15K5NM+C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C