Kern Weighing Scale, 300kg Weight Capacity

RS Stock No.: 700-6979Brand: KernManufacturers Part No.: DE 300K100N
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

300kg

Scale Type

Counting, Platform

Resolution

100 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

522 x 403 x 85mm

Weighpan Length

522mm

Weighpan Width

403mm

Weighpan Height

85mm

Net Weight

16kg

Model Number p

DE 300K100N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display

You may be interested in

P.O.A.

Kern Weighing Scale, 300kg Weight Capacity

P.O.A.

Kern Weighing Scale, 300kg Weight Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

300kg

Scale Type

Counting, Platform

Resolution

100 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

522 x 403 x 85mm

Weighpan Length

522mm

Weighpan Width

403mm

Weighpan Height

85mm

Net Weight

16kg

Model Number p

DE 300K100N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display

You may be interested in