Kern EOE 60K50 Platform Weighing Scale, 60kg Weight Capacity

RS Stock No.: 789-8753Brand: KernManufacturers Part No.: EOE 60K50
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

50 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

315 x 305 x 65mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

65mm

Net Weight

4kg

Model Number p

EOE 60K50

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EOE Series Platform Scales

The EOE series of all-round platform scales are designed various applications including logistics, commerce, industry and veterinary medicine.

Features and Benefits:

Large LCD display
High mobility thanks to its compact, flat construction and lightweight design
Splash-Proof membrane covered display
Lacquered Steel Platform

Supplied with

2-pin european plug

You may be interested in

P.O.A.

Kern EOE 60K50 Platform Weighing Scale, 60kg Weight Capacity

P.O.A.

Kern EOE 60K50 Platform Weighing Scale, 60kg Weight Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

50 g

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

315 x 305 x 65mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

65mm

Net Weight

4kg

Model Number p

EOE 60K50

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EOE Series Platform Scales

The EOE series of all-round platform scales are designed various applications including logistics, commerce, industry and veterinary medicine.

Features and Benefits:

Large LCD display
High mobility thanks to its compact, flat construction and lightweight design
Splash-Proof membrane covered display
Lacquered Steel Platform

Supplied with

2-pin european plug

You may be interested in