Technical documents
Specifications
Brand
KernWeighing Capacity
5kg
Scale Type
Hanging
Resolution
5 g
Net Weight
0.15kg
Model Number p
HDB 5K5
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Stock information temporarily unavailable.
P.O.A.
Kern Weighing Scale, 5kg Weight Capacity
1
P.O.A.
Kern Weighing Scale, 5kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KernWeighing Capacity
5kg
Scale Type
Hanging
Resolution
5 g
Net Weight
0.15kg
Model Number p
HDB 5K5
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C