Technical documents
Specifications
Brand
KernMagnification Power
2 X, 4 X
Weight
2.8kg
Plug Type
Europe, UK
Model Number p
OSF 526
Country of Origin
China
Product details
Kern OSF Series Stereo Microscopes
The professional OSF Series of Stereo Microscopes from Kern. Designed to be robust and easy to use. Making the range ideal for school, training or workshop applications.
Featuring LED illumination for impressive images in both light and dark field. Another central feature of this digital microscope is the stable mechanism, offering precise adjustment. In addition to good optical properties, the large working surface offers the best possible ease of use.
Mechanical stand provides extra stability
Fixed eyepeices to prevent damage or loss
Greenough optical system
45° inclined tube
One sided diopter adjustment
230 - 240 V
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
KernMagnification Power
2 X, 4 X
Weight
2.8kg
Plug Type
Europe, UK
Model Number p
OSF 526
Country of Origin
China
Product details
Kern OSF Series Stereo Microscopes
The professional OSF Series of Stereo Microscopes from Kern. Designed to be robust and easy to use. Making the range ideal for school, training or workshop applications.
Featuring LED illumination for impressive images in both light and dark field. Another central feature of this digital microscope is the stable mechanism, offering precise adjustment. In addition to good optical properties, the large working surface offers the best possible ease of use.
Mechanical stand provides extra stability
Fixed eyepeices to prevent damage or loss
Greenough optical system
45° inclined tube
One sided diopter adjustment
230 - 240 V
