Kern Weighing Scale, 3kg Weight Capacity

RS Stock No.: 446-1437Brand: KernManufacturers Part No.: VC 3K1M
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Counting, Electronic Weighing

Resolution

1 g

Parts Counting

Yes

Weighpan Dimensions

330 x 245mm

Weighpan Length

330mm

Weighpan Width

245mm

Net Weight

4.4kg

Model Number p

VC 3K1M

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Product details

VC Professional Counting Scales

2 weighing range models – up to 3kg (VC 3 K1M) and up to 6kg (VC 6 K2M)
Automatic reference facility providing high accuracy piece weight
Displays total weight, reference weight (in kg/1000 pieces) and total piece quantity simultaneously
Readability: 1g increments
6 reference weight memory
Input via numerical keypad
Stainless steel weighpan
User-selectable automatic switch off: - 3, 10, 30, 60 or 180 mins
IP54 rated
Powered by either 230V mains adaptor (supplied) or 6 x 1.5V size D batteries for field use (stock no. 591-247)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 3kg Weight Capacity

P.O.A.

Kern Weighing Scale, 3kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Counting, Electronic Weighing

Resolution

1 g

Parts Counting

Yes

Weighpan Dimensions

330 x 245mm

Weighpan Length

330mm

Weighpan Width

245mm

Net Weight

4.4kg

Model Number p

VC 3K1M

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Product details

VC Professional Counting Scales

2 weighing range models – up to 3kg (VC 3 K1M) and up to 6kg (VC 6 K2M)
Automatic reference facility providing high accuracy piece weight
Displays total weight, reference weight (in kg/1000 pieces) and total piece quantity simultaneously
Readability: 1g increments
6 reference weight memory
Input via numerical keypad
Stainless steel weighpan
User-selectable automatic switch off: - 3, 10, 30, 60 or 180 mins
IP54 rated
Powered by either 230V mains adaptor (supplied) or 6 x 1.5V size D batteries for field use (stock no. 591-247)

You may be interested in