Technical documents
Specifications
Brand
Kimberly ClarkForm Factor
Folded
Colour
White
Sheet Size
315 x 215mm
Number of Ply
2
Number of Sheets
116
Sheet Length
315mm
Sheet Width
215mm
P.O.A.
Kimberly Clark Folded White Paper Towel, 315 x 215mm, 2-Ply, 116 Sheets
1
P.O.A.
Kimberly Clark Folded White Paper Towel, 315 x 215mm, 2-Ply, 116 Sheets
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Kimberly ClarkForm Factor
Folded
Colour
White
Sheet Size
315 x 215mm
Number of Ply
2
Number of Sheets
116
Sheet Length
315mm
Sheet Width
215mm
