Kimberly Clark KIMTECH Dry, Box of 100

RS Stock No.: 495-1722Brand: Kimberly ClarkManufacturers Part No.: 7102
brand-logo
View all in Wipes

Technical documents

Specifications

Application

General Cleaning

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

100

Wiper Size

215 x 200mm

Colour

White

Trade Name

KIMTECH

Product details

Kimtech Science Delicate Task Wipes

Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech Science provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 2-ply wipes are suitable for various precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease, and the wipes are suitable for laboratory environments. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them ideal for delicate cleaning applications. They are also suitable for cleaning liquids and dust, and are equipped with anti-static dispensing to reduce lint and antistatic discharge.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark KIMTECH Dry, Box of 100

P.O.A.

Kimberly Clark KIMTECH Dry, Box of 100
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Application

General Cleaning

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

100

Wiper Size

215 x 200mm

Colour

White

Trade Name

KIMTECH

Product details

Kimtech Science Delicate Task Wipes

Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech Science provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 2-ply wipes are suitable for various precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease, and the wipes are suitable for laboratory environments. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them ideal for delicate cleaning applications. They are also suitable for cleaning liquids and dust, and are equipped with anti-static dispensing to reduce lint and antistatic discharge.

You may be interested in