Kimberly Clark WypAll Dry, Bag of 25

RS Stock No.: 480-1835Brand: Kimberly ClarkManufacturers Part No.: 7566
brand-logo
View all in Wipes

Technical documents

Specifications

Application

Food Industry, General Cleaning

Wet/Dry

Dry

Package Type

Bag

Ply

1

Number of Wipes per Pack

25

Wiper Size

420 x 360mm

Colour

Green

Trade Name

WYPALL

Repeat/Single Use

Repeat Use

You may be interested in

P.O.A.

Kimberly Clark WypAll Dry, Bag of 25

P.O.A.

Kimberly Clark WypAll Dry, Bag of 25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Application

Food Industry, General Cleaning

Wet/Dry

Dry

Package Type

Bag

Ply

1

Number of Wipes per Pack

25

Wiper Size

420 x 360mm

Colour

Green

Trade Name

WYPALL

Repeat/Single Use

Repeat Use

You may be interested in