Kimberly Clark White Coverall

RS Stock No.: 632-5080Brand: Kimberly ClarkManufacturers Part No.: 9791
brand-logo
View all in Disposable Coveralls

Technical documents

Specifications

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Men

Length

170 → 176cm

Chest Size

104 → 112cm

You may be interested in
View all in Disposable Coveralls

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark White Coverall

P.O.A.

Kimberly Clark White Coverall

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Men

Length

170 → 176cm

Chest Size

104 → 112cm

You may be interested in