Technical documents
Specifications
Brand
KingbrightMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
7500%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600 %
Country of Origin
China
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 90 | P.O.A. |
| 100 - 190 | P.O.A. |
| 200 - 490 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
KingbrightMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
7500%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600 %
Country of Origin
China
