Technical Documents
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
2
LED Colours
Orange
Number Of Segments
7
Character Width
3.2mm
Character Height
5.1mm
Common Connection
Cathode
Mounting Type
Surface Mount
External Depth
3mm
External Dimensions
10 x 14.1 x 3mm
External Height
10mm
External Width
14.1mm
Luminous Intensity
37200 μcd
Colour Of Face
Grey
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
2
LED Colours
Orange
Number Of Segments
7
Character Width
3.2mm
Character Height
5.1mm
Common Connection
Cathode
Mounting Type
Surface Mount
External Depth
3mm
External Dimensions
10 x 14.1 x 3mm
External Height
10mm
External Width
14.1mm
Luminous Intensity
37200 μcd
Colour Of Face
Grey
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C