KCSC02-107 Kingbright 7-Segment LED Display, CC Yellow 34 mcd RH DP 5.1mm

RS Stock No.: 616-5440Brand: KingbrightManufacturers Part No.: KCSC02-107
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Yellow

Number Of Segments

7

Dominant Wavelength

590 nm

Character Width

3.2mm

Character Height

5.1mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Height

10mm

External Width

6.9mm

External Dimensions

10 x 6.9 x 3mm

External Depth

3mm

Luminous Intensity

34 mcd

Colour Of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KCSC02-107 Kingbright 7-Segment LED Display, CC Yellow 34 mcd RH DP 5.1mm

P.O.A.

KCSC02-107 Kingbright 7-Segment LED Display, CC Yellow 34 mcd RH DP 5.1mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Yellow

Number Of Segments

7

Dominant Wavelength

590 nm

Character Width

3.2mm

Character Height

5.1mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Height

10mm

External Width

6.9mm

External Dimensions

10 x 6.9 x 3mm

External Depth

3mm

Luminous Intensity

34 mcd

Colour Of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Country of Origin

China