Kingbright2 V, 3.2 V Blue, Green, Orange LED 3030 (1212) SMD, KPKF-3030SEEVGAPBGC

RS Stock No.: 466-4119Brand: KingbrightManufacturers Part No.: KPKF-3030SEEVGAPBGC
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Blue, Green, Orange

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2 V, 3.2 V

Luminous Intensity

160 mcd, 250 mcd

Number of Pins

4

Viewing Angle

100 °

Lens Shape

Square

Dominant Wavelength

470 / 525 / 621 nm

Dimensions

3 x 3 x 1.8mm

Lens Colour

Clear

Country of Origin

China

Product details

Visible Light LEDs, Kingbright

You may be interested in

P.O.A.

Kingbright2 V, 3.2 V Blue, Green, Orange LED 3030 (1212) SMD, KPKF-3030SEEVGAPBGC
Select packaging type

P.O.A.

Kingbright2 V, 3.2 V Blue, Green, Orange LED 3030 (1212) SMD, KPKF-3030SEEVGAPBGC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
2 - 8P.O.A.
10 - 38P.O.A.
40 - 98P.O.A.
100 - 198P.O.A.
200+P.O.A.
You may be interested in

Technical documents

Specifications

LED Colours

Blue, Green, Orange

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2 V, 3.2 V

Luminous Intensity

160 mcd, 250 mcd

Number of Pins

4

Viewing Angle

100 °

Lens Shape

Square

Dominant Wavelength

470 / 525 / 621 nm

Dimensions

3 x 3 x 1.8mm

Lens Colour

Clear

Country of Origin

China

Product details

Visible Light LEDs, Kingbright

You may be interested in