Technical documents
Specifications
Brand
KingbrightLED Colours
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.85 V
Luminous Intensity
900 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
640 nm
Series
Round
Dimensions
5 x 8.6mm
Lens Colour
Red
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Kingbright1.85 V Red LED 5mm Through Hole, Round L-53SRD-G
5
P.O.A.
Kingbright1.85 V Red LED 5mm Through Hole, Round L-53SRD-G
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
KingbrightLED Colours
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.85 V
Luminous Intensity
900 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
640 nm
Series
Round
Dimensions
5 x 8.6mm
Lens Colour
Red
Country of Origin
China