Technical documents
Specifications
Brand
KingbrightLED Colours
Green, Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
400 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
568 / 640 nm
Dimensions
5mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Kingbright2.5 V Green & Red LED 5mm Through Hole, L-59SRSGW-CC
1
P.O.A.
Kingbright2.5 V Green & Red LED 5mm Through Hole, L-59SRSGW-CC
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
KingbrightLED Colours
Green, Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
400 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
568 / 640 nm
Dimensions
5mm