Technical documents
Specifications
Brand
KingbrightLED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.85 V
Luminous Intensity
600 mcd
Number of Pins
2
Viewing Angle
34 °
Lens Shape
Round
Dominant Wavelength
640 nm
Series
Round
Dimensions
3 x 4.6mm
Lens Colour
Clear
Stock information temporarily unavailable.
P.O.A.
Kingbright1.85 V Red LED 3mm Through Hole, Round L-7104SRC-D
1
P.O.A.
Kingbright1.85 V Red LED 3mm Through Hole, Round L-7104SRC-D
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
KingbrightLED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.85 V
Luminous Intensity
600 mcd
Number of Pins
2
Viewing Angle
34 °
Lens Shape
Round
Dominant Wavelength
640 nm
Series
Round
Dimensions
3 x 4.6mm
Lens Colour
Clear
