Kingbright2 V Red LED 5mm Through Hole, Round L-7113ID

RS Stock No.: 507-4157Brand: KingbrightManufacturers Part No.: L-7113ID
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

50 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

617 nm

Series

Round

Dimensions

5 x 8.6mm

Lens Colour

Red

You may be interested in
Kingbright2 V Red LED 5mm Through Hole, L-7113ID
P.O.A.Each (In a Pack of 100) (ex VAT)

P.O.A.

Kingbright2 V Red LED 5mm Through Hole, Round L-7113ID

P.O.A.

Kingbright2 V Red LED 5mm Through Hole, Round L-7113ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Kingbright2 V Red LED 5mm Through Hole, L-7113ID
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

50 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

617 nm

Series

Round

Dimensions

5 x 8.6mm

Lens Colour

Red

You may be interested in
Kingbright2 V Red LED 5mm Through Hole, L-7113ID
P.O.A.Each (In a Pack of 100) (ex VAT)