Technical documents
Specifications
Brand
KingbrightLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
17 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Round
Dominant Wavelength
568 nm
Dimensions
5 x 8.6mm
Lens Colour
Green
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Buy in bulk
quantity | Unit price |
---|---|
100 - 400 | P.O.A. |
500 - 900 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
KingbrightLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
17 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Round
Dominant Wavelength
568 nm
Dimensions
5 x 8.6mm
Lens Colour
Green
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.