Kingbright Red LED 8 mm Through Hole, L-793SRC-E

RS Stock No.: 577-730Brand: KingbrightManufacturers Part No.: L-793SRC-E
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

8 mm

Mounting Type

Through Hole

Number of LEDs

1

Luminous Intensity

2700 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

8mm

Lens Colour

Clear

You may be interested in
Kingbright 2.1 V Red LED 8 mm Through Hole L-793
P.O.A.Each (In a Pack of 20) (ex VAT)
View all in LEDs

Stock information temporarily unavailable.

P.O.A.

Kingbright Red LED 8 mm Through Hole, L-793SRC-E

P.O.A.

Kingbright Red LED 8 mm Through Hole, L-793SRC-E

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
Kingbright 2.1 V Red LED 8 mm Through Hole L-793
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

LED Colours

Red

Package Type

8 mm

Mounting Type

Through Hole

Number of LEDs

1

Luminous Intensity

2700 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

8mm

Lens Colour

Clear

You may be interested in
Kingbright 2.1 V Red LED 8 mm Through Hole L-793
P.O.A.Each (In a Pack of 20) (ex VAT)