Technical documents
Specifications
Brand
KingstonDesktop/Laptop
Desktop
Capacity
512 MB
Speed
333MHz
Memory Class
DDR
Memory Socket
DIMM
Module Type
PC-2700
Pins
184
Voltage
2.5V
CAS Latency
2.5
Stock information temporarily unavailable.
P.O.A.
Kingston 512 MB DDR Desktop RAM, 333MHz, DIMM, 2.5V
1
P.O.A.
Kingston 512 MB DDR Desktop RAM, 333MHz, DIMM, 2.5V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KingstonDesktop/Laptop
Desktop
Capacity
512 MB
Speed
333MHz
Memory Class
DDR
Memory Socket
DIMM
Module Type
PC-2700
Pins
184
Voltage
2.5V
CAS Latency
2.5