EXD Beacon 100-240 VAC 20J Xenon, Amber

RS Stock No.: 243-0084Brand: KlaxonManufacturers Part No.: TCB-0010
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

100 → 240 V

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Series

EXD

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EXD Beacon 100-240 VAC 20J Xenon, Amber

P.O.A.

EXD Beacon 100-240 VAC 20J Xenon, Amber
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Klaxon

Supply Voltage

100 → 240 V

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Series

EXD

Country of Origin

United Kingdom