Technical documents
Specifications
Brand
KlaxonSupply Voltage
100 → 240 V
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Series
EXD
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
EXD Beacon 100-240 VAC 10W LED, Amber Le
1
P.O.A.
EXD Beacon 100-240 VAC 10W LED, Amber Le
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
KlaxonSupply Voltage
100 → 240 V
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Series
EXD
Country of Origin
United Kingdom