Technical documents
Specifications
Brand
KnipexCrimp Connector Type
Butt Connector
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
16AWG
Series
97
Wire Size
8 → 16AWG
Country of Origin
Germany
P.O.A.
Knipex, 97 Crimp Die, Butt Connector, Wire size 8 → 16AWG
1
P.O.A.
Knipex, 97 Crimp Die, Butt Connector, Wire size 8 → 16AWG
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KnipexCrimp Connector Type
Butt Connector
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
16AWG
Series
97
Wire Size
8 → 16AWG
Country of Origin
Germany
