Technical documents
Specifications
Brand
KnipexBlade Size
185 mm
Material
Stainless Steel
Heavy Duty
No
Blade Type
Straight
Blade Width
70 mm
Country of Origin
Italy
P.O.A.
Knipex Stainless Steel Straight 70 mm
1
P.O.A.
Knipex Stainless Steel Straight 70 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KnipexBlade Size
185 mm
Material
Stainless Steel
Heavy Duty
No
Blade Type
Straight
Blade Width
70 mm
Country of Origin
Italy
