KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST

RS Stock No.: 712-2589Brand: KNITTER-SWITCHManufacturers Part No.: DBS3104
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold Plated Copper Alloy

Contact Configuration

4PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

3000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Dual-in-line Switches - DBS 3000 Series

These PCB mount DIP switches are constructed from PBT which meets UL 94 V-0 and are sealed, the recessed actuator versions are sealed with protective tape. The slide position of these PCB DIP switches is in the 'OFF' position. Teminals are constructed of tin plated copper alloy.

You may be interested in
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST

P.O.A.

KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold Plated Copper Alloy

Contact Configuration

4PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

3000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Dual-in-line Switches - DBS 3000 Series

These PCB mount DIP switches are constructed from PBT which meets UL 94 V-0 and are sealed, the recessed actuator versions are sealed with protective tape. The slide position of these PCB DIP switches is in the 'OFF' position. Teminals are constructed of tin plated copper alloy.

You may be interested in