KOA 150mΩ Ceramic Resistor 5W ±5% BWR5CR15J

RS Stock No.: 182-5807Brand: KOAManufacturers Part No.: BWR5CR15J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

KOA

Resistance

150mΩ

Power Rating

5W

Composition

Wirewound

Tolerance

±5%

Axial/Radial

Axial

Technology

Ceramic

Series

BWR

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/K

Minimum Operating Temperature

-40°C

Country of Origin

Japan

You may be interested in
Arcol Ohmite 150mΩ Fixed Resistor 5W ±1% 15FR150E
P.O.A.Each (In a Bag of 5) (ex VAT)

P.O.A.

KOA 150mΩ Ceramic Resistor 5W ±5% BWR5CR15J

P.O.A.

KOA 150mΩ Ceramic Resistor 5W ±5% BWR5CR15J

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Arcol Ohmite 150mΩ Fixed Resistor 5W ±1% 15FR150E
P.O.A.Each (In a Bag of 5) (ex VAT)

Technical documents

Specifications

Brand

KOA

Resistance

150mΩ

Power Rating

5W

Composition

Wirewound

Tolerance

±5%

Axial/Radial

Axial

Technology

Ceramic

Series

BWR

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/K

Minimum Operating Temperature

-40°C

Country of Origin

Japan

You may be interested in
Arcol Ohmite 150mΩ Fixed Resistor 5W ±1% 15FR150E
P.O.A.Each (In a Bag of 5) (ex VAT)