Technical documents
Specifications
Brand
KOAMounting Type
Surface Mount
Number of Values
37
Technology
Thick Film
Automotive Standard
AEC-Q200
Series
WK73
Number of Pieces
100
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KOA, WK73 Thick Film, SMT 37 Resistor Kit, with 100 pieces
1
P.O.A.
KOA, WK73 Thick Film, SMT 37 Resistor Kit, with 100 pieces
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
KOAMounting Type
Surface Mount
Number of Values
37
Technology
Thick Film
Automotive Standard
AEC-Q200
Series
WK73
Number of Pieces
100
Country of Origin
Japan