KOA, WK73 Thick Film, SMT 69 Resistor Kit, with 1000 pieces

RS Stock No.: 241-0658Brand: KOAManufacturers Part No.: WK73S/R2AT-KIT1
brand-logo
View all in Resistor Kits

Technical documents

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

69

Technology

Thick Film

Automotive Standard

AEC-Q200

Series

WK73

Number of Pieces

1000

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KOA, WK73 Thick Film, SMT 69 Resistor Kit, with 1000 pieces

P.O.A.

KOA, WK73 Thick Film, SMT 69 Resistor Kit, with 1000 pieces
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

69

Technology

Thick Film

Automotive Standard

AEC-Q200

Series

WK73

Number of Pieces

1000

Country of Origin

Japan