GaAs clear 34deg emitter LED,OPE5794 3mm

RS Stock No.: 195-300Brand: KodenshiManufacturers Part No.: OPE5794
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

940nm

Package Type

T-1 (3mm)

Radiant Intensity

20mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

34°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 5.4mm

Lens Shape

Round

LED Material

GaAlAs

You may be interested in

P.O.A.

GaAs clear 34deg emitter LED,OPE5794 3mm

P.O.A.

GaAs clear 34deg emitter LED,OPE5794 3mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Peak Wavelength

940nm

Package Type

T-1 (3mm)

Radiant Intensity

20mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

34°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 5.4mm

Lens Shape

Round

LED Material

GaAlAs

You may be interested in