GaAs silicon phototransisitor,ST23G 5mm

RS Stock No.: 195-372Brand: KodenshiManufacturers Part No.: ST23G, C
brand-logo
View all in Phototransistors

Technical documents

Specifications

Spectrums Detected

Infrared

Typical Fall Time

4.8µs

Typical Rise Time

3.2µs

Maximum Light Current

20mA

Maximum Dark Current

100nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

4.6 x 2.54 x 4.6mm

Collector Current

40mA

Spectral Range of Sensitivity

500 → 1050 nm

Minimum Wavelength Detected

500nm

Maximum Wavelength Detected

1050nm

Series

ST

Length

4.6mm

Width

2.54mm

Height

4.6mm

You may be interested in

P.O.A.

GaAs silicon phototransisitor,ST23G 5mm

P.O.A.

GaAs silicon phototransisitor,ST23G 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Spectrums Detected

Infrared

Typical Fall Time

4.8µs

Typical Rise Time

3.2µs

Maximum Light Current

20mA

Maximum Dark Current

100nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

4.6 x 2.54 x 4.6mm

Collector Current

40mA

Spectral Range of Sensitivity

500 → 1050 nm

Minimum Wavelength Detected

500nm

Maximum Wavelength Detected

1050nm

Series

ST

Length

4.6mm

Width

2.54mm

Height

4.6mm

You may be interested in