Kopex-EX Stopping Plug, M32, Nylon, Threaded

RS Stock No.: 815-9181Brand: Kopex-EXManufacturers Part No.: EX-M32
brand-logo
View all in Cable Gland Plugs

Technical documents

Specifications

Thread Size

M32

Material

Nylon

Plug Type

Stopping

Threaded/Unthreaded

Threaded

Colour

Black

Hazardous Area Certification

ATEX

IP Rating

IP68

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+80°C

Product details

Stopping Plugs with Sealing Ring

Exe Nylon Stopping Plugs are designed to close any unused entries in electrical equipment. The stopping plugs are manufactured from flame retarded Polyamide (Nylon 6) and are supplied in metric threads with a sealing ring to ensure that the IP rating of the installation is maintained.

IP66-IP68
Suitable for use in Zones 1, 2, 21, 22

Approvals

IMQ 13 ATEX 016X
IECEx IMQ 13.0005X
Exe IIC Gb
Ex tb III Db

Standards

IP66-IP68
Suitable for use in Zones 1, 2, 21, 22

Stock information temporarily unavailable.

P.O.A.

Kopex-EX Stopping Plug, M32, Nylon, Threaded

P.O.A.

Kopex-EX Stopping Plug, M32, Nylon, Threaded

Stock information temporarily unavailable.

Technical documents

Specifications

Thread Size

M32

Material

Nylon

Plug Type

Stopping

Threaded/Unthreaded

Threaded

Colour

Black

Hazardous Area Certification

ATEX

IP Rating

IP68

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+80°C

Product details

Stopping Plugs with Sealing Ring

Exe Nylon Stopping Plugs are designed to close any unused entries in electrical equipment. The stopping plugs are manufactured from flame retarded Polyamide (Nylon 6) and are supplied in metric threads with a sealing ring to ensure that the IP rating of the installation is maintained.

IP66-IP68
Suitable for use in Zones 1, 2, 21, 22

Approvals

IMQ 13 ATEX 016X
IECEx IMQ 13.0005X
Exe IIC Gb
Ex tb III Db

Standards

IP66-IP68
Suitable for use in Zones 1, 2, 21, 22