Kopex Straight, Cable Conduit Fitting, 20mm Nominal Size, Nylon 66

RS Stock No.: 281-7945Brand: KopexManufacturers Part No.: 950-020
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

Kopex

Nominal Size

20mm

Fitting Type

Straight

Material

Nylon 66

IP Rating

IP65

You may be interested in
View all in Conduit Fittings

Stock information temporarily unavailable.

P.O.A.

Kopex Straight, Cable Conduit Fitting, 20mm Nominal Size, Nylon 66

P.O.A.

Kopex Straight, Cable Conduit Fitting, 20mm Nominal Size, Nylon 66

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Kopex

Nominal Size

20mm

Fitting Type

Straight

Material

Nylon 66

IP Rating

IP65

You may be interested in