Kopex Flexible Conduit, 25mm Nominal Diameter, PVC, Grey/Black

RS Stock No.: 248-3283Brand: KopexManufacturers Part No.: EF150022X25-RS
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

Kopex

Nominal Diameter

25mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

27mm

Colour

Grey/Black

Interior Diameter

22mm

Length

25m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Bend Radius

22 mm

Minimum Operating Temperature

-20°C

You may be interested in

P.O.A.

Kopex Flexible Conduit, 25mm Nominal Diameter, PVC, Grey/Black

P.O.A.

Kopex Flexible Conduit, 25mm Nominal Diameter, PVC, Grey/Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Kopex

Nominal Diameter

25mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

27mm

Colour

Grey/Black

Interior Diameter

22mm

Length

25m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Minimum Bend Radius

22 mm

Minimum Operating Temperature

-20°C

You may be interested in