Technical documents
Specifications
Brand
KopexNominal Diameter
50mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
46.4mm
Colour
Grey/Black
Interior Diameter
40mm
Length
20m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
40 mm
Minimum Operating Temperature
-20°C
P.O.A.
Kopex Flexible Conduit, 50mm Nominal Diameter, PVC, Grey/Black
1
P.O.A.
Kopex Flexible Conduit, 50mm Nominal Diameter, PVC, Grey/Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
KopexNominal Diameter
50mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
46.4mm
Colour
Grey/Black
Interior Diameter
40mm
Length
20m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
40 mm
Minimum Operating Temperature
-20°C
