Kopex 90° Elbow, Cable Conduit Fitting, 32mm Nominal Size, M32, PP, Black

RS Stock No.: 623-798Brand: KopexManufacturers Part No.: EF972028X5-RS
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

Kopex

Nominal Size

32mm

Fitting Type

90° Elbow

Thread Size

M32

Material

PP

Colour

Black

IP Rating

IP65

Product details

150 Series Conduit & Fittings

This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.

IP65 (with fittings)-20 to +60°C operating temperatureCrush resistant to BS4607 Pt. 3Conduit: flame retardant PVC (UL94 V0)Fittings: Polyamide 6.6 (UL94 V2)

View all in Conduit Fittings

Stock information temporarily unavailable.

P.O.A.

Kopex 90° Elbow, Cable Conduit Fitting, 32mm Nominal Size, M32, PP, Black

P.O.A.

Kopex 90° Elbow, Cable Conduit Fitting, 32mm Nominal Size, M32, PP, Black

Stock information temporarily unavailable.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Brand

Kopex

Nominal Size

32mm

Fitting Type

90° Elbow

Thread Size

M32

Material

PP

Colour

Black

IP Rating

IP65

Product details

150 Series Conduit & Fittings

This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.

IP65 (with fittings)-20 to +60°C operating temperatureCrush resistant to BS4607 Pt. 3Conduit: flame retardant PVC (UL94 V0)Fittings: Polyamide 6.6 (UL94 V2)