Technical documents
Specifications
Brand
KoppWattage
400 W
IP Rating
IP44
Lamp Type
Halogen
EU Energy Efficiency Rating
C
Lamp Supplied
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
400 W Halogen Floodlight, Wall Mount, IP44 Halogen, 230 V ac
1
P.O.A.
400 W Halogen Floodlight, Wall Mount, IP44 Halogen, 230 V ac
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
KoppWattage
400 W
IP Rating
IP44
Lamp Type
Halogen
EU Energy Efficiency Rating
C
Lamp Supplied
Yes
Country of Origin
China