Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
3P
Maximum Current
32A
Number of Positions
8
Length
64mm
Width
64mm
Depth
180.7mm
Actuator Type
Knob
Dimensions
64 x 64 x 180.7mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Kraus & Naimer, 3P 8 Position , 32A, Knob Actuator
1
P.O.A.
Kraus & Naimer, 3P 8 Position , 32A, Knob Actuator
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
3P
Maximum Current
32A
Number of Positions
8
Length
64mm
Width
64mm
Depth
180.7mm
Actuator Type
Knob
Dimensions
64 x 64 x 180.7mm