Kraus & Naimer, 3P 6 Position , 32A, Knob Actuator

RS Stock No.: 293-7184Brand: Kraus & NaimerManufacturers Part No.: C26A273/GBA001E
brand-logo
View all in Cam Switches

Technical documents

Specifications

Pole and Throw Configuration

3P

Maximum Current

32A

Number of Positions

6

Length

64mm

Width

64mm

Depth

142.6mm

Actuator Type

Knob

Dimensions

64 x 64 x 142.6mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer, 3P 6 Position , 32A, Knob Actuator

P.O.A.

Kraus & Naimer, 3P 6 Position , 32A, Knob Actuator
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Pole and Throw Configuration

3P

Maximum Current

32A

Number of Positions

6

Length

64mm

Width

64mm

Depth

142.6mm

Actuator Type

Knob

Dimensions

64 x 64 x 142.6mm