Technical documents
Specifications
Brand
KroneLAN Category
Cat5e
Number Of Ports
24
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Width
19in
Depth
177mm
Stock information temporarily unavailable.
P.O.A.
Krone Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U
1
P.O.A.
Krone Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KroneLAN Category
Cat5e
Number Of Ports
24
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Width
19in
Depth
177mm