Krone Cat5e 6 Port RJ45 RJ Patch Panel STP

RS Stock No.: 314-3380Brand: KroneManufacturers Part No.: 6540 1 669-06
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

Brand

Krone

LAN Category

Cat5e

Number Of Ports

6

Interface Type

RJ45

Shield Type

STP

Height

69mm

Width

156mm

Depth

90mm

View all in RJ Patch Panels

Stock information temporarily unavailable.

P.O.A.

Krone Cat5e 6 Port RJ45 RJ Patch Panel STP

P.O.A.

Krone Cat5e 6 Port RJ45 RJ Patch Panel STP

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Krone

LAN Category

Cat5e

Number Of Ports

6

Interface Type

RJ45

Shield Type

STP

Height

69mm

Width

156mm

Depth

90mm