Technical documents
Specifications
Brand
KroneLAN Category
Cat3
Number Of Ports
50
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Height
44mm
Width
433mm
Depth
252mm
Colour
Black
P.O.A.
Krone Cat3 50 Port RJ45 RJ Patch Panel UTP 1U Black
1
P.O.A.
Krone Cat3 50 Port RJ45 RJ Patch Panel UTP 1U Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
KroneLAN Category
Cat3
Number Of Ports
50
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Height
44mm
Width
433mm
Depth
252mm
Colour
Black
