Kubler Counter, 6 Digit, 10kHz, 11 → 30 V dc

RS Stock No.: 297-0866Brand: KublerManufacturers Part No.: 6.904.010.310
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

11 → 30 V dc

Count Mode

Hours, Minutes, Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-999999 → 999999

Measurement Range

-999999 → 999999

Minimum Operating Temperature

0°C

Weight

240g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Product details

6-Digit Dual Preset LCD

LCD display
Programmable as a timer or rate meter
Two input channels for up/down, difference and quadrature x 2 counting (encoders)
Batch counting

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kubler Counter, 6 Digit, 10kHz, 11 → 30 V dc

P.O.A.

Kubler Counter, 6 Digit, 10kHz, 11 → 30 V dc
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Kubler

Supply Voltage

11 → 30 V dc

Count Mode

Hours, Minutes, Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-999999 → 999999

Measurement Range

-999999 → 999999

Minimum Operating Temperature

0°C

Weight

240g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Product details

6-Digit Dual Preset LCD

LCD display
Programmable as a timer or rate meter
Two input channels for up/down, difference and quadrature x 2 counting (encoders)
Batch counting

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.

You may be interested in